Part Details for MPTC-01-16-01-01-03-L-RA-SD by Samtec Inc
Results Overview of MPTC-01-16-01-01-03-L-RA-SD by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPTC-01-16-01-01-03-L-RA-SD Information
MPTC-01-16-01-01-03-L-RA-SD by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MPTC-01-16-01-01-03-L-RA-SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MPTC-01-16-01-01-03-L-RA-SD-ND
|
DigiKey | 5.00 MM POWERSTRIP/30 A SIGNAL/P Min Qty: 56 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.4600 | Buy Now |
DISTI #
MPTC-01-16-01-01-03-L-RA-SD
|
Avnet Americas | Conn Power HDR 2Power/16Signal POS 2mm Solder RA Thru-Hole 28 Terminal 1 Port - Trays (Alt: MPTC-01-... more Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.4375 / $5.0715 | Buy Now |
DISTI #
200-C0116010103LRASD
|
Mouser Electronics | Heavy Duty Power Connectors 5.00 mm PowerStrip(TM)/30 A Signal/Power Combo Terminal Strip RoHS: Compliant | 46 |
|
$3.0300 / $5.3100 | Buy Now |
DISTI #
5cd902aecd7c1c4c38572efc
|
Samtec | 5.00 mm PowerStrip™/30 A Signal/Power Combo Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Tray | 0 |
|
$2.6300 / $5.3100 | Buy Now |
DISTI #
000000000005208339
|
Sager | Heavy Duty Power Connectors 5.00 mm PowerStrip/30 A Signal/Power Combo Terminal Strip Min Qty: 1 | 0 |
|
$3.4400 / $5.3100 | Buy Now |
DISTI #
MPTC-01-16-01-01-03-L-RA-SD
|
Avnet Abacus | (Alt: MPTC-01-16-01-01-03-L-RA-SD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MPTC-01-16-01-01-03-L-RA-SD
MPTC-01-16-01-01-03-L-RA-SD CAD Models
MPTC-01-16-01-01-03-L-RA-SD Part Data Attributes
|
MPTC-01-16-01-01-03-L-RA-SD
Samtec Inc
Buy Now
|
Compare Parts:
MPTC-01-16-01-01-03-L-RA-SD
Samtec Inc
Select a part to compare: |
Samacsys Manufacturer | SAMTEC |