Part Details for MPT810VA by Micro-Precision Technologies Inc
Overview of MPT810VA by Micro-Precision Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPT810VA
MPT810VA CAD Models
MPT810VA Part Data Attributes
|
MPT810VA
Micro-Precision Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MPT810VA
Micro-Precision Technologies Inc
Variable Attenuator, 800MHz Min, 1000MHz Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO-PRECISION TECHNOLOGIES INC | |
Package Description | SMDIP18(UNSPEC) | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 20 dB | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 10 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 18 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMDIP18(UNSPEC) | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
VSWR-Max | 1.5 |