Part Details for MPT35A1R5F by TE Connectivity
Overview of MPT35A1R5F by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPT35A1R5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH7227
|
Newark | Res, 1R5, 35W, To-220, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity MPT35A1R5F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$4.9100 / $8.9100 | Buy Now |
DISTI #
1712-MPT35A1R5F-ND
|
DigiKey | RES 1.5 OHM 1% 35W TO220 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
505 In Stock |
|
$4.7212 / $8.2300 | Buy Now |
DISTI #
3-2176430-4
|
Avnet Americas | Resistor, 1.5 Ohm, ± 1%, 35 W, TO-220, Thick Film, Power - Rail/Tube (Alt: 3-2176430-4) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 2 Days Container: Tube | 0 |
|
$4.4568 / $5.3632 | Buy Now |
DISTI #
279-MPT35A1R5F
|
Mouser Electronics | Thick Film Resistors - Through Hole MPT35 1R5 1% RoHS: Compliant | 491 |
|
$4.7600 / $9.2800 | Buy Now |
|
Onlinecomponents.com | MPT35 1R5 1% RoHS: Compliant |
500 In Stock |
|
$4.6900 / $10.2800 | Buy Now |
DISTI #
3-2176430-4
|
Avnet Abacus | Resistor, 1.5 Ohm, � 1%, 35 W, TO-220, Thick Film, Power (Alt: 3-2176430-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MPT35A1R5F
|
IBS Electronics | Res, 1R5, 35W, To-220, Thick Film Rohs Compliant: Yes Cgs Te Connectivity MPT35A1R5F Min Qty: 500 Package Multiple: 1 | 0 |
|
$4.9680 / $6.1230 | Buy Now |
|
Master Electronics | MPT35 1R5 1% RoHS: Compliant |
500 In Stock |
|
$4.6900 / $10.2800 | Buy Now |
Part Details for MPT35A1R5F
MPT35A1R5F CAD Models
MPT35A1R5F Part Data Attributes
|
MPT35A1R5F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPT35A1R5F
TE Connectivity
Fixed Resistor, Thick Film, 35W, 1.5ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | TO220 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FREE AIR POWER : 2.25W | |
Construction | Rectangular | |
Lead Length | 14.25 mm | |
Lead Spacing | 5.33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 15.3 mm | |
Package Length | 10.41 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.8 mm | |
Packing Method | TUBE | |
Physical Dimension | 10.16mm x 15mm x 4.6mm | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 350 V |