Part Details for MPT105J2G1325 by KYET
Results Overview of MPT105J2G1325 by KYET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPT105J2G1325 Information
MPT105J2G1325 by KYET is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MPT105J2G1325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1uF -40+100 5% 400V PluginD13.5xL25mm Polypropylene Film Capacitors (CBB) ROHS | 97 |
|
$0.2129 / $0.4350 | Buy Now |