-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 100W, 3900ohm, 700V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, 6219
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6211
|
Newark | Res, 3K9, 100W, To-247, Thick Film, Resistance:3.9Kohm, Product Range:Mpt Series, Power Rating:100W, Resistance Tolerance:± 1%, Resistor Case/Package:To-247, Voltage Rating:700V, Resistor Technology:Thick Film, Product Diameter:- Rohs Compliant: Yes |Cgs Te Connectivity MPT100C3K9F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 103 |
|
$3.8400 | Buy Now |
DISTI #
53AH7185
|
Newark | Res, 3K9, 100W, To-247, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity MPT100C3K9F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.5200 / $17.7700 | Buy Now |
DISTI #
1712-MPT100C3K9F-ND
|
DigiKey | RES 3.9K OHM 1% 100W TO247 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
97 In Stock |
|
$9.6023 / $10.0900 | Buy Now |
DISTI #
7-2176429-4
|
Avnet Americas | Resistor, 3.9 kOhm, ± 1%, 100 W, TO-247, Thick Film, Power - Rail/Tube (Alt: 7-2176429-4) Min Qty: 350 Package Multiple: 350 Lead time: 15 Weeks, 3 Days Container: Tube | 0 |
|
$13.7302 / $16.5228 | Buy Now |
DISTI #
279-MPT100C3K9F
|
Mouser Electronics | Thick Film Resistors - Through Hole MPT100 3K9 1% RoHS: Compliant | 102 |
|
$14.0100 | Buy Now |
|
Onlinecomponents.com | MPT100 3K9 1% RoHS: Compliant |
103 Partner Stock |
|
$14.4200 / $41.1600 | Buy Now |
DISTI #
61147894
|
Verical | Thick Film Through Hole Power Resistor Min Qty: 14 Package Multiple: 1 | Americas - 103 |
|
$5.3780 / $6.0472 | Buy Now |
DISTI #
76083576
|
Verical | Thick Film Through Hole Power Resistor Min Qty: 35 Package Multiple: 35 | Americas - 70 |
|
$16.0300 / $16.3400 | Buy Now |
DISTI #
7-2176429-4
|
Avnet Abacus | Resistor, 3.9 kOhm, � 1%, 100 W, TO-247, Thick Film, Power (Alt: 7-2176429-4) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114404040963
|
Chip1Stop | Through Hole Resistor | 103 |
|
$18.5000 / $18.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPT100C3K9F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPT100C3K9F
TE Connectivity
Fixed Resistor, Thick Film, 100W, 3900ohm, 700V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, 6219
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | TO247 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FREE AIR POWER: 3.5W | |
Construction | TO-220 | |
Lead Length | 14.48 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 20.7 mm | |
Package Length | 15.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.95 mm | |
Packing Method | TUBE | |
Physical Dimension | 15.75mm x 20.7mm x 4.95mm | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6219 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 700 V |