Part Details for MPT100C330RJ by TE Connectivity
Overview of MPT100C330RJ by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPT100C330RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH7189
|
Newark | Res, 330R, 100W, To-247, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity MPT100C330RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$11.9000 / $19.3900 | Buy Now |
DISTI #
1712-MPT100C330RJ-ND
|
DigiKey | RES 330 OHM 5% 100W TO247 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
555 In Stock |
|
$11.6600 | Buy Now |
DISTI #
2-2176429-2
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 100 W, TO-247, Thick Film, Power - Rail/Tube (Alt: 2-2176429-2) Min Qty: 350 Package Multiple: 350 Lead time: 15 Weeks, 3 Days Container: Tube | 0 |
|
$11.0076 / $13.2465 | Buy Now |
DISTI #
279-MPT100C330RJ
|
Mouser Electronics | Thick Film Resistors - Through Hole MPT100 330R 5% RoHS: Compliant | 121 |
|
$12.2400 / $20.7100 | Buy Now |
|
Onlinecomponents.com | MPT100 330R 5% RoHS: Compliant | 0 |
|
$11.5600 / $31.5400 | Buy Now |
DISTI #
77339030
|
Verical | Thick Film Power Resistor Min Qty: 35 Package Multiple: 35 | Americas - 175 |
|
$14.0400 / $16.2466 | Buy Now |
DISTI #
2-2176429-2
|
Avnet Abacus | Resistor, 330 Ohm, � 5%, 100 W, TO-247, Thick Film, Power (Alt: 2-2176429-2) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114404040909
|
Chip1Stop | Through Hole Resistor | 175 |
|
$13.7000 / $16.5000 | Buy Now |
|
Master Electronics | MPT100 330R 5% RoHS: Compliant | 0 |
|
$11.5600 / $31.5400 | Buy Now |
Part Details for MPT100C330RJ
MPT100C330RJ CAD Models
MPT100C330RJ Part Data Attributes
|
MPT100C330RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPT100C330RJ
TE Connectivity
Fixed Resistor, Thick Film, 100W, 330ohm, 700V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | TO247 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FREE AIR POWER : 3.5W | |
Construction | Rectangular | |
Lead Length | 15.75 mm | |
Lead Spacing | 10.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 20.96 mm | |
Package Length | 16.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 5.21 mm | |
Packing Method | TUBE | |
Physical Dimension | 15.75mm x 20.7mm x 4.95mm | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 700 V |