Datasheets
MPT100 150R 1% by: TE Connectivity

Part Details for MPT100 150R 1% by TE Connectivity

Overview of MPT100 150R 1% by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MPT100 150R 1%

Part # Distributor Description Stock Price Buy
DISTI # 33AH7072
Newark Res, 150R, 100W, To-247, Thick Film, Resistance:150Ohm, Product Range:Mpt Series, Power Rating:100W, Resistance Tolerance:± 1%, Resistor Case/Package:To-247, Voltage Rating:700V, Resistor Technology:Thick Film, Product Diameter:- Rohs Compliant: Yes |Cgs Te Connectivity MPT100 150R 1% Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 85
  • 1 $3.8400
  • 5 $3.8400
  • 10 $3.8400
  • 25 $3.8400
  • 50 $3.8400
  • 100 $3.8400
$3.8400 Buy Now
DISTI # 61147954
Verical MPT100 150R 1% Min Qty: 14 Package Multiple: 1 Americas - 85
  • 14 $6.0472
  • 25 $5.7874
  • 50 $5.5669
$5.5669 / $6.0472 Buy Now

Part Details for MPT100 150R 1%

MPT100 150R 1% CAD Models

MPT100 150R 1% Part Data Attributes:

MPT100 150R 1% TE Connectivity
Buy Now Datasheet
Compare Parts:
MPT100 150R 1% TE Connectivity
Samacsys Manufacturer TE Connectivity

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPT100 150R 1% by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPT100 150R 1% by TE Connectivity

  • Please alert me when MPT100 150R 1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MPT100 150R 1% alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPT100 150R 1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MPT100 150R 1% alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPT100 150R 1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPT100 150R 1% by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: