Part Details for MPT-36C by Microsemi Corporation
Overview of MPT-36C by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPT-36C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MPT-36C-ND
|
DigiKey | TVS DIODE 36VWM 54.3VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2601 | Buy Now |
Part Details for MPT-36C
MPT-36C CAD Models
MPT-36C Part Data Attributes
|
MPT-36C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MPT-36C
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL, DO-13, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-13 | |
Package Description | HERMETIC SEALED, METAL, DO-13, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Breakdown Voltage-Min | 42.4 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MPT-36C
This table gives cross-reference parts and alternative options found for MPT-36C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPT-36C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6388 | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | MPT-36C vs 1N6388 |
SMPTE-36C | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | MPT-36C vs SMPTE-36C |
MPTE-36C | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | MPT-36C vs MPTE-36C |
SICT-36C | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | MPT-36C vs SICT-36C |
ICTE-36C | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN | onsemi | MPT-36C vs ICTE-36C |
SICTE-36C | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | MPT-36C vs SICTE-36C |
MPTE-36CE3 | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | MPT-36C vs MPTE-36CE3 |
1N6371E3 | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL, DO-13, 2 PIN | Microsemi Corporation | MPT-36C vs 1N6371E3 |
MPTE-36C | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN | onsemi | MPT-36C vs MPTE-36C |
ICTE-36CE3 | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MPT-36C vs ICTE-36CE3 |