Part Details for MPT-36/TR by Microchip Technology Inc
Overview of MPT-36/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPT-36/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7692
|
Newark | Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip MPT-36/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$20.3900 / $21.2300 | Buy Now |
DISTI #
150-MPT-36/TR-ND
|
DigiKey | UNI-DIRECTIONAL TVS Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.2301 | Buy Now |
DISTI #
MPT-36/TR
|
Avnet Americas | Diode TVS Single Uni-Directional 36V 1.5kW 2-Pin DO-13 T/R - Tape and Reel (Alt: MPT-36/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$20.3900 / $22.8600 | Buy Now |
DISTI #
579-MPT-36/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS | 0 |
|
$21.2300 | Order Now |
DISTI #
MPT-36/TR
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$22.8600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$19.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.2700 / $42.4600 | Buy Now | |
|
NAC | Uni-Directional TVS, DO-13 RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.9100 / $23.3300 | Buy Now |
|
Master Electronics | 0 |
|
$20.2700 / $42.4600 | Buy Now |