Part Details for MPT-06-01-03-L-RA-LC by Samtec Inc
Results Overview of MPT-06-01-03-L-RA-LC by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPT-06-01-03-L-RA-LC Information
MPT-06-01-03-L-RA-LC by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MPT-06-01-03-L-RA-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MPT-06-01-03-L-RA-LC-ND
|
DigiKey | CONN HDR 6POS 5.00MM R/A SLDR Min Qty: 48 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0100 | Buy Now |
DISTI #
MPT-06-01-03-L-RA-LC
|
Avnet Americas | VERTICAL POWER TERMINAL - Trays (Alt: MPT-06-01-03-L-RA-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Tray | 0 |
|
$4.5500 / $6.9144 | Buy Now |
DISTI #
200-MPT060103LRALC
|
Mouser Electronics | Power to the Board 5.00 mm PowerStrip(TM)/30 A Dual Blade Terminal Strip RoHS: Compliant | 35 |
|
$3.2900 / $6.8700 | Buy Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip RoHS: Compliant |
69 In Stock |
|
$6.1700 / $10.1200 | Buy Now |
DISTI #
76459977
|
Verical | Conn Terminal Strip M 6Power POS 1.88mm/3.12mm Solder RA Side Entry Thru-Hole PowerStrip™ Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2351 | Americas - 65 |
|
$7.5317 / $12.2667 | Buy Now |
|
Bristol Electronics | 550 |
|
RFQ | ||
DISTI #
5cd90296cd7c1c4c3857141e
|
Samtec | 5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tray | 0 |
|
$3.2900 / $6.8700 | Buy Now |
DISTI #
000000000003522277
|
Sager | Power to the Board 5.00 mm PowerStrip/30 A Dual Blade Terminal Strip Min Qty: 1 | 0 |
|
$4.5400 / $6.8700 | Buy Now |
|
Master Electronics | 5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip RoHS: Compliant |
69 In Stock |
|
$6.1700 / $10.1200 | Buy Now |
Part Details for MPT-06-01-03-L-RA-LC
MPT-06-01-03-L-RA-LC CAD Models
MPT-06-01-03-L-RA-LC Part Data Attributes
|
MPT-06-01-03-L-RA-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPT-06-01-03-L-RA-LC
Samtec Inc
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 6 Days | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for MPT-06-01-03-L-RA-LC
This table gives cross-reference parts and alternative options found for MPT-06-01-03-L-RA-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPT-06-01-03-L-RA-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLA06M63ST20A1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | MPT-06-01-03-L-RA-LC vs PLA06M63ST20A1 |
PLA06M62B30A1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | MPT-06-01-03-L-RA-LC vs PLA06M62B30A1 |
PET-06-02-S-RA-LC | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | MPT-06-01-03-L-RA-LC vs PET-06-02-S-RA-LC |
PET-06-02-L-RA-LC | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | MPT-06-01-03-L-RA-LC vs PET-06-02-L-RA-LC |
PLA06M900A1/AA | Amphenol Positronic | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal, | MPT-06-01-03-L-RA-LC vs PLA06M900A1/AA |
IPT1-103-06-S-D | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | MPT-06-01-03-L-RA-LC vs IPT1-103-06-S-D |
PLAH06M92ST20A1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | MPT-06-01-03-L-RA-LC vs PLAH06M92ST20A1 |
PLAH06M3N0A1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | MPT-06-01-03-L-RA-LC vs PLAH06M3N0A1 |
PLAH06M9200A2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | MPT-06-01-03-L-RA-LC vs PLAH06M9200A2 |
PLB06M93082C2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | MPT-06-01-03-L-RA-LC vs PLB06M93082C2 |
MPT-06-01-03-L-RA-LC Frequently Asked Questions (FAQ)
-
The recommended torque for the screws is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, the MPT-06-01-03-L-RA-LC connector is designed to withstand high-vibration environments, with a tested vibration resistance of 10-2000 Hz, 10 G peak acceleration.
-
The MPT-06-01-03-L-RA-LC connector is rated for operating temperatures between -55°C to 125°C, making it suitable for high-temperature applications.
-
The MPT-06-01-03-L-RA-LC connector is rated for a minimum of 500 mating cycles, ensuring reliable connections over an extended period.
-
Yes, the MPT-06-01-03-L-RA-LC connector is RoHS and REACH compliant, meeting the requirements for environmental sustainability and safety.