Part Details for MPT-04-6.30-03-T-V by Samtec Inc
Results Overview of MPT-04-6.30-03-T-V by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPT-04-6.30-03-T-V Information
MPT-04-6.30-03-T-V by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MPT-04-6.30-03-T-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6793
|
Newark | Conn, Rcpt, 4Pos, 1Row, 5Mm Rohs Compliant: Yes |Samtec MPT-04-6.30-03-T-V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$2.2900 / $4.4300 | Buy Now |
DISTI #
MPT-04-6.30-03-T-V-ND
|
DigiKey | CONN HDR 4POS 5.00MM PCB SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tray |
69 In Stock |
|
$2.7240 / $4.4000 | Buy Now |
DISTI #
MPT-04-6.30-03-T-V
|
Avnet Americas | PCB Receptacle, Board-to-Board, 5 mm, 1 Rows, 4 Contacts, Through Hole Mount - Trays (Alt: MPT-04-6.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$2.8375 / $3.2429 | Buy Now |
DISTI #
200-MPT0463003TV
|
Mouser Electronics | Power to the Board 5.00 mm PowerStrip(TM)/30 A Dual Blade Terminal Strip RoHS: Compliant | 271 |
|
$2.1000 / $4.4000 | Buy Now |
DISTI #
E02:0323_04651432
|
Arrow Electronics | Conn Shrouded Header HDR 4Power POS 5mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Europe - 87 |
|
$2.9309 / $4.7604 | Buy Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip RoHS: Compliant | 0 |
|
$1.8400 / $4.3700 | Buy Now |
DISTI #
58313666
|
Verical | Conn Shrouded Header HDR 4Power POS 5mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 87 |
|
$5.3994 | Buy Now |
DISTI #
000000000003213613
|
Sager | Power to the Board 5.00 mm PowerStrip/30 A Dual Blade Terminal Strip Min Qty: 1 | 0 |
|
$2.1000 / $4.4000 | Buy Now |
DISTI #
MPT-04-6.30-03-T-V
|
Avnet Abacus | PCB Receptacle BoardtoBoard 5 mm 1 Rows 4 Contacts Through Hole Mount (Alt: MPT-04-6.30-03-T-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 5569 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 87 |
|
RFQ |
Part Details for MPT-04-6.30-03-T-V
MPT-04-6.30-03-T-V CAD Models
MPT-04-6.30-03-T-V Part Data Attributes
|
MPT-04-6.30-03-T-V
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPT-04-6.30-03-T-V
Samtec Inc
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.49 inch | |
Body Depth | 0.448 inch | |
Body Length | 1.102 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
MPT-04-6.30-03-T-V Frequently Asked Questions (FAQ)
-
The recommended mating sequence is to mate the connectors by aligning the guide pins on the plug with the guide holes on the receptacle, then press the plug into the receptacle until it clicks into place.
-
To ensure proper polarization, make sure the keyway on the plug aligns with the key on the receptacle. This will prevent mis-mating and ensure correct signal routing.
-
The MPT-04-6.30-03-T-V connector is rated for operation in temperatures ranging from -55°C to +125°C.
-
Yes, the MPT-04-6.30-03-T-V connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat. II vibration standard.
-
The recommended torque for the screw locks is 0.5 N·m to 1.5 N·m (0.37 lb·in to 1.06 lb·in).