Part Details for MPSW63RLRA by onsemi
Overview of MPSW63RLRA by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MPSW63RLRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Trans Darlington PNP 30V 0.5A 3-Pin TO-92 T/R RoHS: Compliant |
2000 In Stock |
|
$0.3900 / $2.2200 | Buy Now |
DISTI #
82771767
|
Verical | Trans Darlington PNP 30V 0.5A 1000mW 3-Pin TO-92 T/R Min Qty: 60 Package Multiple: 60 | Americas - 1980 |
|
$0.4572 / $2.7854 | Buy Now |
|
Bristol Electronics | 1085 |
|
RFQ | ||
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.5A, PNP, TO-92 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2302 |
|
$0.0841 / $0.0989 | Buy Now |
|
Master Electronics | Trans Darlington PNP 30V 0.5A 3-Pin TO-92 T/R RoHS: Compliant |
2000 In Stock |
|
$0.3900 / $2.2200 | Buy Now |
Part Details for MPSW63RLRA
MPSW63RLRA CAD Models
MPSW63RLRA Part Data Attributes
|
MPSW63RLRA
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPSW63RLRA
onsemi
500mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AE, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-226AE, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
Alternate Parts for MPSW63RLRA
This table gives cross-reference parts and alternative options found for MPSW63RLRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSW63RLRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSW63RLRAG | 500mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AE, 3 PIN | Rochester Electronics LLC | MPSW63RLRA vs MPSW63RLRAG |
MPSW63RLRAG | Small Signal Darlington PNP, TO-92 (TO-226) 1 WATT, 2000-REEL | onsemi | MPSW63RLRA vs MPSW63RLRAG |
MPSW63G | 500mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN | Rochester Electronics LLC | MPSW63RLRA vs MPSW63G |
MPSW63 | Small Signal Darlington PNP, TO-92 (TO-226) 1 WATT, 5000-BLKBX | onsemi | MPSW63RLRA vs MPSW63 |
MPSW63 | 500mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226AE | Motorola Mobility LLC | MPSW63RLRA vs MPSW63 |
MPSW63G | TRANSISTOR 500 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN, BIP General Purpose Small Signal | onsemi | MPSW63RLRA vs MPSW63G |
MPSW63RLRA | 500mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSW63RLRA vs MPSW63RLRA |
MPSW63 | 500mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN | Rochester Electronics LLC | MPSW63RLRA vs MPSW63 |