Part Details for MPSW51AG by onsemi
Overview of MPSW51AG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Part Details for MPSW51AG
MPSW51AG CAD Models
MPSW51AG Part Data Attributes
|
MPSW51AG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPSW51AG
onsemi
1.0 W High Current PNP Bipolar Transistor, TO-92 (TO-226) 1 WATT, 5000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 (TO-226) 1 WATT | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-226 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MPSW51AG
This table gives cross-reference parts and alternative options found for MPSW51AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSW51AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSW51ARLRM | 1000mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AE, 3 PIN | onsemi | MPSW51AG vs MPSW51ARLRM |
MPSW51A-BP | Small Signal Bipolar Transistor, | Micro Commercial Components | MPSW51AG vs MPSW51A-BP |
MPSW51ARLRB | 1000mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSW51AG vs MPSW51ARLRB |
MPSW51ARL1 | 1000mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AE, 3 PIN | onsemi | MPSW51AG vs MPSW51ARL1 |
MPSW51ARLRP | 1000mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | onsemi | MPSW51AG vs MPSW51ARLRP |
MPSW51ARLRAG | 1.0 W High Current PNP Bipolar Transistor, TO-92 (TO-226) 1 WATT, 2000-REEL | onsemi | MPSW51AG vs MPSW51ARLRAG |
MPSW51ARLRF | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Motorola Semiconductor Products | MPSW51AG vs MPSW51ARLRF |
MPSW51ARLRPG | 1.0 W High Current PNP Bipolar Transistor, TO-92 (TO-226) 1 WATT, 2000-FNFLD | onsemi | MPSW51AG vs MPSW51ARLRPG |
MPSW51A-AP | Small Signal Bipolar Transistor, | Micro Commercial Components | MPSW51AG vs MPSW51A-AP |
MPSW51ARL | 1000mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AE, 3 PIN | onsemi | MPSW51AG vs MPSW51ARL |