Part Details for MPSW01RLRE by onsemi
Overview of MPSW01RLRE by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPSW01RLRE
MPSW01RLRE CAD Models
MPSW01RLRE Part Data Attributes
|
MPSW01RLRE
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPSW01RLRE
onsemi
1000mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AE, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 | |
Package Description | TO-226AE, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MPSW01RLRE
This table gives cross-reference parts and alternative options found for MPSW01RLRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSW01RLRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSW01RLRB | 1000mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSW01RLRE vs MPSW01RLRB |
MPSW01 | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-226AA, LEAD FREE, TO-226, 3 PIN | Fairchild Semiconductor Corporation | MPSW01RLRE vs MPSW01 |
MPSW01RLRB | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Motorola Semiconductor Products | MPSW01RLRE vs MPSW01RLRB |
MPSW01 | 1000mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226, CASE 29-10, TO-92, 3 PIN | onsemi | MPSW01RLRE vs MPSW01 |
MPSW01RLRF | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Motorola Semiconductor Products | MPSW01RLRE vs MPSW01RLRF |
MPSW01RLRA | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Motorola Semiconductor Products | MPSW01RLRE vs MPSW01RLRA |
MPSW01RL | 1000mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AE, 3 PIN | onsemi | MPSW01RLRE vs MPSW01RL |
MPSW01RLRA | 1000mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AE, 3 PIN | onsemi | MPSW01RLRE vs MPSW01RLRA |
MPSW01ZL1 | 1000mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AE, 3 PIN | onsemi | MPSW01RLRE vs MPSW01ZL1 |
MPSW01-BP | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MPSW01RLRE vs MPSW01-BP |