Part Details for MPSS-08-14-L-06.00-DR-NUS by Samtec Inc
Results Overview of MPSS-08-14-L-06.00-DR-NUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPSS-08-14-L-06.00-DR-NUS Information
MPSS-08-14-L-06.00-DR-NUS by Samtec Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MPSS-08-14-L-06.00-DR-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MPSS-08-14-L-06.00-DR-NUS-ND
|
DigiKey | 5.00 MM POWERSTRIP/30 A POWER CA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.8900 | Buy Now |
DISTI #
MPSS-08-14-L-06.00-DR-NUS
|
Avnet Americas | Cable Assembly Power 0.152m 14AWG Power Strip to Power Strip SKT-SKT Bulk - Bulk (Alt: MPSS-08-14-L-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.5898 / $30.2587 | Buy Now |
DISTI #
200-SS0814L0600DRNUS
|
Mouser Electronics | Rectangular Cable Assemblies 5.00 mm PowerStrip(TM)/30 A Power Cable Assembly RoHS: Compliant | 0 |
|
$21.4900 / $30.8900 | Order Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$22.0500 / $40.4800 | Buy Now |
DISTI #
000000000003522228
|
Sager | Rectangular Cable Assemblies 5.00 mm PowerStrip/30 A Power Cable Assembly, Socket Min Qty: 1 | 0 |
|
$21.4900 / $30.8900 | Buy Now |
DISTI #
MPSS-08-14-L-06.00-DR-NUS
|
Avnet Abacus | Cable Assembly Power 0152m 14AWG Power Strip to Power Strip SKTSKT Bulk (Alt: MPSS-08-14-L-06.00-DR-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$22.0500 / $40.4800 | Buy Now |
Part Details for MPSS-08-14-L-06.00-DR-NUS
MPSS-08-14-L-06.00-DR-NUS CAD Models
MPSS-08-14-L-06.00-DR-NUS Part Data Attributes
|
MPSS-08-14-L-06.00-DR-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPSS-08-14-L-06.00-DR-NUS
Samtec Inc
Interconnection Device, LEAD FREE
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |