Part Details for MPSS-03-14-L-78.74-DR-NUS by Samtec Inc
Overview of MPSS-03-14-L-78.74-DR-NUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSS-03-14-L-78.74-DR-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MPSS-03-14-L-78.74-DR-NUS-ND
|
DigiKey | 5.00 MM POWERSTRIP/30 A POWER CA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8600 | Buy Now |
DISTI #
MPSS-03-14-L-78.74
|
Avnet Americas | Cable Assembly Discrete Wire 2 m 3 Position Mini Power Connector to 3 Position Mini Power Connector Receptacle-Receptacle - Bulk (Alt: MPSS-03-14-L-78.74) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7800 / $19.8600 | Buy Now |
DISTI #
200-S0314L7874DRNUS
|
Mouser Electronics | Rectangular Cable Assemblies 5.00 mm PowerStrip/30 A Power Cable Assembly, Socket | 0 |
|
$11.9000 / $19.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.5300 / $26.0300 | Buy Now |
DISTI #
000000000006167756
|
Sager | Rectangular Cable Assemblies 5.00 mm PowerStrip/30 A Power Cable Assembly, Socket Min Qty: 1 | 0 |
|
$13.8200 / $19.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.5300 / $26.0300 | Buy Now |
DISTI #
5cd902f2cd7c1c4c38577d4e
|
Samtec | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Layer | 0 |
|
$9.9800 / $19.8600 | Buy Now |
Part Details for MPSS-03-14-L-78.74-DR-NUS
MPSS-03-14-L-78.74-DR-NUS CAD Models
MPSS-03-14-L-78.74-DR-NUS Part Data Attributes
|
MPSS-03-14-L-78.74-DR-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPSS-03-14-L-78.74-DR-NUS
Samtec Inc
Cable Assembly, 3 Conductor(s), 14AWG, 848V, Power Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 2.08 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 19.7 A | |
Rated Voltage | 848 V | |
Shielding | NO | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | POWER CABLE |