Part Details for MPSS-02-14-T-50.00-SR by Samtec Inc
Results Overview of MPSS-02-14-T-50.00-SR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPSS-02-14-T-50.00-SR Information
MPSS-02-14-T-50.00-SR by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MPSS-02-14-T-50.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6700 / $7.9600 | Buy Now |
DISTI #
000000000005900997
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.6700 / $7.9600 | Buy Now |
Part Details for MPSS-02-14-T-50.00-SR
MPSS-02-14-T-50.00-SR CAD Models
MPSS-02-14-T-50.00-SR Part Data Attributes
|
MPSS-02-14-T-50.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPSS-02-14-T-50.00-SR
Samtec Inc
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for MPSS-02-14-T-50.00-SR
This table gives cross-reference parts and alternative options found for MPSS-02-14-T-50.00-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSS-02-14-T-50.00-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AFC-250-PE/M95 | Schaffner | Check for Price | Rectangular Power Connector, 2 Contact(s), Female | MPSS-02-14-T-50.00-SR vs AFC-250-PE/M95 |
AFC-250-PC/5M | Schaffner | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | MPSS-02-14-T-50.00-SR vs AFC-250-PC/5M |
35709902 | Lumberg Connect GmbH | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, IDC Terminal | MPSS-02-14-T-50.00-SR vs 35709902 |
AFC-065-PE/2M | Schaffner | Check for Price | Rectangular Power Connector, 2 Contact(s), Female | MPSS-02-14-T-50.00-SR vs AFC-065-PE/2M |
91779-0005 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Female | MPSS-02-14-T-50.00-SR vs 91779-0005 |
0351890210 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | MPSS-02-14-T-50.00-SR vs 0351890210 |
009276002021006 | Kyocera AVX Components | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | MPSS-02-14-T-50.00-SR vs 009276002021006 |
AFC-100-PC/M70 | Schaffner | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | MPSS-02-14-T-50.00-SR vs AFC-100-PC/M70 |
DFS02F4B/AA | Amphenol Positronic | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | MPSS-02-14-T-50.00-SR vs DFS02F4B/AA |
362302 | Lumberg Connect GmbH | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, IDC Terminal | MPSS-02-14-T-50.00-SR vs 362302 |