There are no models available for this part yet.
Overview of MPSS-02-14-L-30.00-DR-NUS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MPSS-02-14-L-30.00-DR-NUS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-MPSS-02-14-L-30.00-DR-NUS-ND
|
DigiKey | 5.00 MM POWERSTRIP/30 A POWER CA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1400 | Buy Now | |
DISTI #
MPSS-02-14-L-30.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.762m 14AWG 2POS Power to 2POS Power RCP-RCP - Bulk (Alt: MPSS-02-14-L-30.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5500 / $12.1400 | Buy Now | |
DISTI #
200-SS0214L3000DRNUS
|
Mouser Electronics | Rectangular Cable Assemblies 5.00 mm PowerStrip/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.8900 / $12.1400 | Order Now | |
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.2400 / $15.3900 | Buy Now | ||
DISTI #
000000000005482975
|
Sager | Rectangular Cable Assemblies 5.00 mm PowerStrip/30 A Power Cable Assembly, Socket Min Qty: 1 | 0 |
|
$8.0000 / $12.1400 | Buy Now | |
Master Electronics | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.2400 / $15.3900 | Buy Now | ||
DISTI #
5cd9030dcd7c1c4c38579aec
|
Samtec | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Layer | 0 |
|
$5.7760 / $12.1380 | Buy Now |
CAD Models for MPSS-02-14-L-30.00-DR-NUS by Samtec Inc
Part Data Attributes for MPSS-02-14-L-30.00-DR-NUS by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
SOCKET
|
Connector Side2
|
SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
2.08 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Length
|
0.199 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-30 °C
|
Rated Current
|
19.7 A
|
Rated Voltage
|
848 V
|
Shielding
|
NO
|
Wire Gauge
|
14 AWG
|
Wire and Cable Name
|
CABLE ASSEMBLY
|