Part Details for MPSH30 by Continental Device India Ltd
Overview of MPSH30 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPSH30
MPSH30 CAD Models
MPSH30 Part Data Attributes
|
MPSH30
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
MPSH30
Continental Device India Ltd
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92, PLASTIC, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 0.7 pF | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for MPSH30
This table gives cross-reference parts and alternative options found for MPSH30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSH30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MRF579T1 | Motorola Mobility LLC | Check for Price | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | MPSH30 vs MRF579T1 |
NE85618 | Renesas Electronics Corporation | Check for Price | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, 18, 4 PIN | MPSH30 vs NE85618 |
MRF927T1 | Motorola Mobility LLC | Check for Price | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | MPSH30 vs MRF927T1 |
2SC4865 | SANYO Electric Co Ltd | Check for Price | RF Small Signal Bipolar Transistor, 0.07A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, CP4, 4 PIN | MPSH30 vs 2SC4865 |
2SC3802KT146/NQ | ROHM Semiconductor | Check for Price | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | MPSH30 vs 2SC3802KT146/NQ |
NTE106 | NTE Electronics Inc | $1.3527 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Very High Frequency Band, Silicon, PNP, TO-18, TO-18, 3 PIN | MPSH30 vs NTE106 |
BFR93AL | Motorola Semiconductor Products | Check for Price | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-236AB, CASE 318-07, 3 PIN | MPSH30 vs BFR93AL |
ZTX320Q | Diodes Incorporated | Check for Price | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 STYLE, E-LINE PACKAGE-3 | MPSH30 vs ZTX320Q |
NE68733 | NEC Electronics America Inc | Check for Price | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, L Band, Silicon, NPN, PLASTIC, 33, 3 PIN | MPSH30 vs NE68733 |
2SC3827-T2BT53 | NEC Electronics America Inc | Check for Price | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SC-59, 3 PIN | MPSH30 vs 2SC3827-T2BT53 |