Transistors
MPSH17
Description: CATV Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX

Overview of MPSH17 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for MPSH17 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # MPSH17
Avnet Americas - Bulk (Alt: MPSH17) RoHS: Compliant Min Qty: 5342 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 42114 Partner Stock
  • 5,342 $0.0693
  • 5,400 $0.0674
  • 11,000 $0.0655
  • 27,000 $0.0636
  • 54,000 $0.0618
  • 270,000 $0.0599
  • 540,000 $0.0580
$0.0580 / $0.0693 Buy Now

CAD Models for MPSH17 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPSH17 by onsemi

MPSH17
onsemi
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TO-92 (TO-226) 5.33mm Body Height
Package Description
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Manufacturer Package Code
29-11
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Collector-Base Capacitance-Max
0.9 pF
Collector-Emitter Voltage-Max
15 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
25
Highest Frequency Band
VERY HIGH FREQUENCY BAND
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.625 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
800 MHz
Want to compare parts?
  1. MPSH17
    onsemi
    CATV Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX
    VS

Related Parts for MPSH17

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPSH17 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPSH17 by onsemi

Select Manufacturer
Which Manufacturer of MPSH17 would you like to use for your alert(s)?
  • Please alert me when MPSH17 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPSH17 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPSH17 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPSH17 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPSH17.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPSH17 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: