Part Details for MPSH10RLRA by Motorola Mobility LLC
Overview of MPSH10RLRA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for MPSH10RLRA
MPSH10RLRA CAD Models
MPSH10RLRA Part Data Attributes
|
MPSH10RLRA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPSH10RLRA
Motorola Mobility LLC
UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 0.7 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for MPSH10RLRA
This table gives cross-reference parts and alternative options found for MPSH10RLRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSH10RLRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSH10D27Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | MPSH10RLRA vs MPSH10D27Z |
MPSH11 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MPSH10RLRA vs MPSH11 |
MPSH11D74Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | MPSH10RLRA vs MPSH11D74Z |
MPSH10 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92, TO-92, 3 PIN | Zetex / Diodes Inc | MPSH10RLRA vs MPSH10 |
MPSH10STZ | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 STYLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | MPSH10RLRA vs MPSH10STZ |
MPSH10STOB | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 STYLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | MPSH10RLRA vs MPSH10STOB |
MPSH11D27Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | MPSH10RLRA vs MPSH11D27Z |
MPSH11D26Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | MPSH10RLRA vs MPSH11D26Z |
MPSH11D75Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | MPSH10RLRA vs MPSH11D75Z |
MPSH10 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92, | Fairchild Semiconductor Corporation | MPSH10RLRA vs MPSH10 |