Part Details for MPSH10G by onsemi
Overview of MPSH10G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSH10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | NPN SILICON VHF/UHF TRANSISTOR RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 RoHS: Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 35 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for MPSH10G
MPSH10G CAD Models
MPSH10G Part Data Attributes
|
MPSH10G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPSH10G
onsemi
NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 0.7 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz |
Alternate Parts for MPSH10G
This table gives cross-reference parts and alternative options found for MPSH10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSH10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSH10RLRM | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN, BIP RF Small Signal | onsemi | MPSH10G vs MPSH10RLRM |
MPSH10RLRB | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSH10G vs MPSH10RLRB |
MPSH10RLRB | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 | Motorola Semiconductor Products | MPSH10G vs MPSH10RLRB |
MPSH10RL | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | onsemi | MPSH10G vs MPSH10RL |
MPSH10RLRF | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 | Motorola Semiconductor Products | MPSH10G vs MPSH10RLRF |
MPSH10RLRF | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSH10G vs MPSH10RLRF |
MPSH10RLRPG | NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MPSH10G vs MPSH10RLRPG |