Part Details for MPSH10DIE by onsemi
Overview of MPSH10DIE by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for MPSH10DIE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ |
Part Details for MPSH10DIE
MPSH10DIE CAD Models
MPSH10DIE Part Data Attributes:
|
MPSH10DIE
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPSH10DIE
onsemi
TRANSISTOR,BJT,NPN,25V V(BR)CEO,40MA I(C),CHIP / DIE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.04 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Transition Frequency-Nom (fT) | 650 MHz |