Part Details for MPSH10 by NTE Electronics Inc
Overview of MPSH10 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for MPSH10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C5251
|
Newark | On Semiconductor Transistor, Type: Silicon Npn, Voltage: 25 V, Current: 40 Ma, Power: .35 W, Frequency: 650 Mhz |Nte Electronics MPSH10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-MPSH10-ND
|
DigiKey | RF TRANS NPN 25V 650MHZ Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
72 In Stock |
|
$0.1410 / $0.1700 | Buy Now |