Part Details for MPSG-M40-8X6.5 by Essentra Components
Overview of MPSG-M40-8X6.5 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSG-M40-8X6.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-MPSG-M40-8X6.5
|
Mouser Electronics | Essentra 8 port x 6.5mm sealing insert | 0 |
|
$4.2200 / $7.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$3.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5600 / $5.4000 | Buy Now |
DISTI #
RICMPSG-M40-8X6.5
|
DB Roberts | 8 PORT X 6.5MM SEALING INSERT | 0 |
|
RFQ |