Part Details for MPSC-02-80-01-7.70-01-T-V by Samtec Inc
Overview of MPSC-02-80-01-7.70-01-T-V by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSC-02-80-01-7.70-01-T-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MPSC-02-80-01-7.70-01-T-V-ND
|
DigiKey | 5.00 MM POWERSTRIP/30 A SIGNAL/P Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.4000 | Buy Now |
DISTI #
MPSC-02-80-01-7.70
|
Avnet Americas | Conn Power SKT 3Power/80Signal POS Solder ST Thru-Hole 98 Terminal 1 Port - Trays (Alt: MPSC-02-80-01-7.70) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.5600 / $9.4000 | Buy Now |
DISTI #
200-PSC02800177001TV
|
Mouser Electronics | Power to the Board 5.00 mm PowerStrip/30 A Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$5.2000 / $9.4000 | Order Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$5.5500 / $11.6500 | Buy Now |
|
Master Electronics | 5.00 mm PowerStrip™/30 A Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$5.5500 / $11.6500 | Buy Now |
DISTI #
5cd9030acd7c1c4c38579835
|
Samtec | 5.00 mm PowerStrip™/30 A Signal/Power Combo Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Tray | 0 |
|
$4.2900 / $9.4000 | Buy Now |
Part Details for MPSC-02-80-01-7.70-01-T-V
MPSC-02-80-01-7.70-01-T-V CAD Models
MPSC-02-80-01-7.70-01-T-V Part Data Attributes
|
MPSC-02-80-01-7.70-01-T-V
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPSC-02-80-01-7.70-01-T-V
Samtec Inc
Rectangular Power Connector, 83 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POWERSTRIP | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 83 |
Alternate Parts for MPSC-02-80-01-7.70-01-T-V
This table gives cross-reference parts and alternative options found for MPSC-02-80-01-7.70-01-T-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSC-02-80-01-7.70-01-T-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSC-01-80-02-7.70-01-T-V | Rectangular Power Connector, 83 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MPSC-02-80-01-7.70-01-T-V vs MPSC-01-80-02-7.70-01-T-V |