Part Details for MPSC-02-40-02-7.70-03-L-V-LC by Samtec Inc
Overview of MPSC-02-40-02-7.70-03-L-V-LC by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MPSC-02-40-02-7.70-03-L-V-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MPSC-02-40-02-7.70-03-L-V-LC-ND
|
DigiKey | 5.00 MM POWERSTRIP/30 A SIGNAL/P Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.9600 | Buy Now |
DISTI #
MPSC-02-40-02-7.70
|
Avnet Americas | Conn Power RCP 4Power/40Signal POS 5mm/2mm Solder ST Through Hole 64 Terminal 1 Port Tray - Trays (Alt: MPSC-02-40-02-7.70) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.6400 / $6.9600 | Buy Now |
DISTI #
200-C02400277003LVLC
|
Mouser Electronics | Power to the Board 5.00 mm PowerStrip/30 A Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$4.3300 / $6.9600 | Order Now |
DISTI #
000000000005900905
|
Sager | Power to the Board 5.00 mm PowerStrip/30 A Signal/Power Combo Socket Strip Min Qty: 1 | 0 |
|
$4.3300 / $6.9600 | Buy Now |
DISTI #
5cd902e4cd7c1c4c38576c4f
|
Samtec | 5.00 mm PowerStrip™/30 A Signal/Power Combo Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tray | 0 |
|
$3.0930 / $6.9620 | Buy Now |
Part Details for MPSC-02-40-02-7.70-03-L-V-LC
MPSC-02-40-02-7.70-03-L-V-LC CAD Models
MPSC-02-40-02-7.70-03-L-V-LC Part Data Attributes
|
MPSC-02-40-02-7.70-03-L-V-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPSC-02-40-02-7.70-03-L-V-LC
Samtec Inc
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |