Part Details for MPSC-02-16-02-7.70-03-L-V-LC by Samtec Inc
Overview of MPSC-02-16-02-7.70-03-L-V-LC by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSC-02-16-02-7.70-03-L-V-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6792
|
Newark | Conn, Rcpt, 20Pos, 4Row Rohs Compliant: Yes |Samtec MPSC-02-16-02-7.70-03-L-V-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$6.1100 / $9.3400 | Buy Now |
DISTI #
612-MPSC-02-16-02-7.70-03-L-V-LC-ND
|
DigiKey | 5.00 MM POWERSTRIP/30 A SIGNAL/ Min Qty: 1 Lead time: 6 Weeks Container: Tray |
327 In Stock |
|
$5.8125 / $6.9600 | Buy Now |
DISTI #
MPSC-02-16-02-7.70-03-L-V-LC
|
Avnet Americas | PCB Receptacle, Board-to-Board, 4 Rows, 20 Contacts, Through Hole Mount - Trays (Alt: MPSC-02-16-02-7.70-03-L-V-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Tray | 0 |
|
$4.6400 / $6.9600 | Buy Now |
DISTI #
200-C02160277003LVLC
|
Mouser Electronics | Power to the Board 5.00 mm PowerStrip/30 A Signal/Power Combo Socket Strip RoHS: Compliant | 38 |
|
$4.3300 / $6.9600 | Buy Now |
DISTI #
MPSC-02-16-02-7.70-03-L-V-LC
|
Avnet Abacus | PCB Receptacle, Board-to-Board, 4 Rows, 20 Contacts, Through Hole Mount (Alt: MPSC-02-16-02-7.70-03-L-V-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MPSC-02-16-02-7.70-03-L-V-LC
|
Avnet Asia | PCB Receptacle, Board-to-Board, 4 Rows, 20 Contacts, Through Hole Mount (Alt: MPSC-02-16-02-7.70-03-L-V-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Compliant | 1 |
|
RFQ | |
DISTI #
5cd90276cd7c1c4c3856ec45
|
Samtec | 5.00 mm PowerStrip™/30 A Signal/Power Combo Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tray | 0 |
|
$3.0900 / $6.9600 | Buy Now |
Part Details for MPSC-02-16-02-7.70-03-L-V-LC
MPSC-02-16-02-7.70-03-L-V-LC CAD Models
MPSC-02-16-02-7.70-03-L-V-LC Part Data Attributes:
|
MPSC-02-16-02-7.70-03-L-V-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPSC-02-16-02-7.70-03-L-V-LC
Samtec Inc
Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 1 Day | |
Body Breadth | 0.4 inch | |
Body Depth | 0.396 inch | |
Body Length | 1.474 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S16P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.139 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |