Part Details for MPSC-01-40-01-01-01-L-RA-S by Samtec Inc
Overview of MPSC-01-40-01-01-01-L-RA-S by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPSC0662CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
G88MPSC0662CHR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM |
Price & Stock for MPSC-01-40-01-01-01-L-RA-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2800 / $7.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2800 / $7.3500 | Buy Now |