-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPSA92
|
Avnet Americas | Transistor GP BJT PNP 300V 0.5A 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: MPSA92) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 1689 |
|
$0.0617 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-92 (Alt For: MPSA92RA) | 1311 |
|
$0.0432 / $0.0720 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-92 | 1311 |
|
$0.0432 / $0.0720 | Buy Now |
DISTI #
MPSA92
|
Avnet Americas | Transistor GP BJT PNP 300V 0.5A 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: MPSA92) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 1689 |
|
$0.0617 | Buy Now |
|
Chip1Cloud | TRANS PNP 300V 0.5A TO-92 | 3480 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPSA92
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MPSA92
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Central Semiconductor | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.625 W | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.5 V |