Part Details for MPSA64 by ROHM Semiconductor
Overview of MPSA64 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSA64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,BJT,DARLINGTON,PNP,30V V(BR)CEO,500MA I(C),TO-92 | 44 |
|
$0.2940 / $0.9800 | Buy Now |
Part Details for MPSA64
MPSA64 CAD Models
MPSA64 Part Data Attributes
|
MPSA64
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPSA64
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 20000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
Alternate Parts for MPSA64
This table gives cross-reference parts and alternative options found for MPSA64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPSA64G | onsemi | Check for Price | Darlington Transistors, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | MPSA64 vs MPSA64G |
BC337TF | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | MPSA64 vs BC337TF |
BC638/D26Z | Texas Instruments | Check for Price | 1500mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPSA64 vs BC638/D26Z |
JAN2N696 | New England Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | MPSA64 vs JAN2N696 |
BC337-16RLRB | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | MPSA64 vs BC337-16RLRB |
BC556BZL1 | onsemi | Check for Price | 100mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | MPSA64 vs BC556BZL1 |
BC33716D74Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | MPSA64 vs BC33716D74Z |
BC337-16 | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, PLASTIC PACKAGE-3 | MPSA64 vs BC337-16 |
BC858A | Diotec Semiconductor AG | $0.0143 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MPSA64 vs BC858A |
MPSA12RLRP | onsemi | Check for Price | 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | MPSA64 vs MPSA12RLRP |