MPSA55D74Z
Description: 500mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92

Overview of MPSA55D74Z by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for MPSA55D74Z by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPSA55D74Z by Texas Instruments

MPSA55D74Z
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
HIGH CURRENT DRIVER
Collector Current-Max (IC)
0.5 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
100
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
50 MHz
Want to compare parts?
  1. MPSA55D74Z
    Texas Instruments
    500mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92
    VS

Alternate Parts for MPSA55D74Z

This table gives cross-reference parts and alternative options found for MPSA55D74Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA55D74Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPSA55D75Z 500mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments MPSA55D74Z vs MPSA55D75Z
Part Number Description Manufacturer Compare
MPSA55D75Z 500mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments MPSA55D74Z vs MPSA55D75Z
MPSA55D27Z 500mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments MPSA55D74Z vs MPSA55D27Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPSA55D74Z by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPSA55D74Z by Texas Instruments

Select Manufacturer
Which Manufacturer of MPSA55D74Z would you like to use for your alert(s)?
  • Please alert me when MPSA55D74Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPSA55D74Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPSA55D74Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPSA55D74Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPSA55D74Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPSA55D74Z by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: