Part Details for MPSA55 PBFREE by Central Semiconductor Corp
Overview of MPSA55 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSA55 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPSA55 PBFREE
|
Avnet Americas | Transistor GP BJT PNP 60V 0.5A 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: MPSA55 PBFREE) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Box | 0 |
|
$0.0859 | Buy Now |
DISTI #
610-MPSA55
|
Mouser Electronics | Bipolar Transistors - BJT PNP Med Power RoHS: Compliant | 12450 |
|
$0.0930 / $0.4100 | Buy Now |
DISTI #
V36:1790_22997171
|
Arrow Electronics | Trans GP BJT PNP 60V 0.5A 625mW 3-Pin TO-92 Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2238 | Americas - 5578 |
|
$0.1004 / $0.4092 | Buy Now |
DISTI #
75303544
|
Verical | Trans GP BJT PNP 60V 0.5A 625mW 3-Pin TO-92 Box RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 2238 | Americas - 5578 |
|
$0.4092 | Buy Now |
Part Details for MPSA55 PBFREE
MPSA55 PBFREE CAD Models
MPSA55 PBFREE Part Data Attributes
|
MPSA55 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
MPSA55 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |