Part Details for MPSA44RL1 by Motorola Mobility LLC
Overview of MPSA44RL1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPSA44RL1
MPSA44RL1 CAD Models
MPSA44RL1 Part Data Attributes
|
MPSA44RL1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPSA44RL1
Motorola Mobility LLC
300mA, 400V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | EUROPEAN PART NUMBER | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Base Capacitance-Max | 7 pF | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.75 V |
Alternate Parts for MPSA44RL1
This table gives cross-reference parts and alternative options found for MPSA44RL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA44RL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA44 | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | MPSA44RL1 vs MPSA44 |
MPSA44 | Small Signal Bipolar Transistor | Weitronic Enterprise Co Ltd | MPSA44RL1 vs MPSA44 |
MPSA44G | High Voltage NPN Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | MPSA44RL1 vs MPSA44G |
MPSA44 | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Samsung Semiconductor | MPSA44RL1 vs MPSA44 |
MPSA44-BP | Small Signal Bipolar Transistor, 0.2A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MPSA44RL1 vs MPSA44-BP |
MPSA44 | Small Signal Bipolar Transistor, 0.2A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, PLASTIC PACKAGE-3 | Micro Commercial Components | MPSA44RL1 vs MPSA44 |
MPSA44T/R | TRANSISTOR 300 mA, 400 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | MPSA44RL1 vs MPSA44T/R |
MPSA44STZ | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Zetex / Diodes Inc | MPSA44RL1 vs MPSA44STZ |
MPSA44 | Small Signal Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | MPSA44RL1 vs MPSA44 |
MPSA44RLRAG | High Voltage NPN Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MPSA44RL1 vs MPSA44RLRAG |