There are no models available for this part yet.
Overview of MPSA44 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for MPSA44 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Component Electronics, Inc | IN STOCK SHIP TODAY | 481 |
|
$0.5000 / $0.7700 | Buy Now |
CAD Models for MPSA44 by onsemi
Part Data Attributes for MPSA44 by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TO-92 (TO-226) 5.33mm Body Height
|
Package Description
|
CASE 29-11, TO-226AA, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
29-11
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
onsemi
|
Collector Current-Max (IC)
|
0.3 A
|
Collector-Emitter Voltage-Max
|
400 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
40
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
235
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.625 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
20 MHz
|
Alternate Parts for MPSA44
This table gives cross-reference parts and alternative options found for MPSA44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA44T/R | TRANSISTOR 300 mA, 400 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | MPSA44 vs MPSA44T/R |
MPSA44 | TRANSISTOR 300 mA, 400 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | MPSA44 vs MPSA44 |
MPSA44 | 300mA, 400V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | Rochester Electronics LLC | MPSA44 vs MPSA44 |
MPSA44G | High Voltage NPN Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | MPSA44 vs MPSA44G |
MPSA44 | Small Signal Bipolar Transistor, 0.3A I(C), NPN | Secos Corporation | MPSA44 vs MPSA44 |
MPSA44RLRA | 300mA, 400V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSA44 vs MPSA44RLRA |
MPSA44-AMMO | TRANSISTOR 300 mA, 400 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | MPSA44 vs MPSA44-AMMO |
MPSA44 | Small Signal Bipolar Transistor, 0.2A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, PLASTIC PACKAGE-3 | Micro Commercial Components | MPSA44 vs MPSA44 |
MPSA44 | Small Signal Bipolar Transistor | Weitronic Enterprise Co Ltd | MPSA44 vs MPSA44 |
MPSA44RL1G | High Voltage NPN Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MPSA44 vs MPSA44RL1G |
Related Parts for MPSA44
-
MPS650Small Signal Bipolar Transistors
-
MMBD914Rectifier Diodes
-
EEE2AA100UPFixed Capacitors
-
IRF740PBFPower Field-Effect Transistors
-
MMBF0201NLT1GSmall Signal Field-Effect Transistors
-
MJE340GPower Bipolar Transistors
-
CRCW06035K60FKEAFixed Resistors
-
MQ1N8159Transient Suppressors
-
MMSZ5235BZener Diodes