-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Small Signal Transistor, TO-92-3, 10000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPSA42 by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5369
|
Newark | Trans, Npn, 300V, 0.5A, 150Deg C, 0.625W, Transistor Polarity:Npn, Collector Emitter Voltage Max:3... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 380351 |
|
$0.0550 | Buy Now |
DISTI #
26AC2404
|
Newark | Npn/Hiv To-92 Rohs Compliant: Yes |Onsemi MPSA42 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27801 |
|
$0.0610 / $0.2590 | Buy Now |
DISTI #
MPSA42FS-ND
|
DigiKey | TRANS NPN 300V 0.5A TO-92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7386 In Stock |
|
$0.0661 / $0.4300 | Buy Now |
DISTI #
MPSA42
|
Avnet Americas | Transistor GP BJT NPN 300V 0.5A 3-Pin TO-92 Bulk - Bulk (Alt: MPSA42) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk |
27801 |
|
$0.0631 / $0.0676 | Buy Now |
DISTI #
97K5369
|
Avnet Americas | Transistor GP BJT NPN 300V 0.5A 3-Pin TO-92 Bulk - Bulk (Alt: 97K5369) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk |
34954 Partner Stock |
|
$0.0690 / $0.2470 | Buy Now |
DISTI #
MPSA42
|
Avnet Americas | Transistor GP BJT NPN 300V 0.5A 3-Pin TO-92 Bulk - Bulk (Alt: MPSA42) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.0552 / $0.0637 | Buy Now |
DISTI #
512-MPSA42
|
Mouser Electronics | Bipolar Transistors - BJT NPN Bipolar Small Signal Transistor RoHS: Compliant | 12433 |
|
$0.0650 / $0.3200 | Buy Now |
DISTI #
E02:0323_00045426
|
Arrow Electronics | Trans GP BJT NPN 300V 0.5A 625mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2423 | Europe - 5335 |
|
$0.0588 / $0.1961 | Buy Now |
|
Future Electronics | MPSA42 Series NPN 625 mW 300V 500mA Through Hole Small Signal Transistor - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 7 Weeks Container: Bulk |
0 Bulk |
|
$0.0541 / $0.0593 | Buy Now |
|
Future Electronics | MPSA42 Series NPN 625 mW 300V 500mA Through Hole Small Signal Transistor - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 7 Weeks Container: Bulk |
0 Bulk |
|
$0.0541 / $0.0593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPSA42
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPSA42
onsemi
NPN Bipolar Small Signal Transistor, TO-92-3, 10000-BLKBG
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92-3 | |
Package Description | TO-226AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
This table gives cross-reference parts and alternative options found for MPSA42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPSA42 | Surge Components Inc | Check for Price | Small Signal Bipolar Transistor, TO-92, | MPSA42 vs MPSA42 |
MPSA42ZL1 | Motorola Mobility LLC | Check for Price | 500mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPSA42 vs MPSA42ZL1 |
MPSA42RLRP | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | MPSA42 vs MPSA42RLRP |
MPSA42-T/R | NXP Semiconductors | Check for Price | 100mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN | MPSA42 vs MPSA42-T/R |
MPSA42RLRP | Motorola Mobility LLC | Check for Price | 500mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPSA42 vs MPSA42RLRP |
MPSA42D75Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | MPSA42 vs MPSA42D75Z |
MPSA42-BP | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.3A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MPSA42 vs MPSA42-BP |
MPSA42 | National Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | MPSA42 vs MPSA42 |
MPSA42 | Transys Electronics Limited | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), NPN | MPSA42 vs MPSA42 |
MPSA42 | Diotec Semiconductor AG | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MPSA42 vs MPSA42 |