There are no models available for this part yet.
Overview of MPSA28 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for MPSA28 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Bipolar Junction Transistor, Darlington, NPN Type, TO-92 | 324 |
|
$0.1524 / $0.5080 | Buy Now | ||
Rochester Electronics | MPSA28 - Small Signal Bipolar Transistor, 0.8A, 80V, NPN, TO-92 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1202 |
|
$0.0677 / $0.0796 | Buy Now |
CAD Models for MPSA28 by Fairchild Semiconductor Corporation
Part Data Attributes for MPSA28 by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TO-92
|
Pin Count
|
3
|
Manufacturer Package Code
|
3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE)
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Collector Current-Max (IC)
|
0.8 A
|
Collector-Emitter Voltage-Max
|
80 V
|
Configuration
|
DARLINGTON
|
DC Current Gain-Min (hFE)
|
10000
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
125 MHz
|
Alternate Parts for MPSA28
This table gives cross-reference parts and alternative options found for MPSA28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS-A28 | 500mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | ROHM Semiconductor | MPSA28 vs MPS-A28 |
MPSA28 | 500mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AA | Motorola Mobility LLC | MPSA28 vs MPSA28 |
MPSA28RLRPG | Small Signal Darlington NPN, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MPSA28 vs MPSA28RLRPG |
MPSA28TRE | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | MPSA28 vs MPSA28TRE |
MPSA28 | Small Signal Darlington NPN, 5000-BLKBX - Bulk Box | onsemi | MPSA28 vs MPSA28 |
MPSA28 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92 | ROHM Semiconductor | MPSA28 vs MPSA28 |
MPSA28D27Z | Small Signal Bipolar Transistor, 0.8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | MPSA28 vs MPSA28D27Z |
MPSA28TRELEADFREE | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | MPSA28 vs MPSA28TRELEADFREE |
MPSA28G | 500mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | MPSA28 vs MPSA28G |
MPSA28D75Z | Small Signal Bipolar Transistor, 0.8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | MPSA28 vs MPSA28D75Z |
Related Parts for MPSA28
-
MPSA29Small Signal Bipolar Transistors
-
MR852RLGRectifier Diodes
-
GMC04X5R475K6R3NTFixed Capacitors
-
SUM110P06-08L-E3Power Field-Effect Transistors
-
LM395TPower Bipolar Transistors
-
RC0603JR-074R7LFixed Resistors
-
MRT100KP78CAE3Transient Suppressors
-
MMSZ5245BZener Diodes
-
MSP430F5219IYFFTMicrocontrollers