Part Details for MPSA12 APM PBFREE by Central Semiconductor Corp
Overview of MPSA12 APM PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSA12 APM PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPSA12 APM PBFREE
|
Avnet Americas | Transistor Darlington NPN 20V 0.5A 3-Pin TO-92 Ammo - Ammo Pack (Alt: MPSA12 APM PBFREE) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.1181 | Buy Now |
DISTI #
610-MPSA12APM
|
Mouser Electronics | Darlington Transistors 500mA,20V Through-Hole Transistor-Small Signal (<=1A) NPN Darlington RoHS: Compliant | 0 |
|
$0.1240 / $0.1540 | Order Now |
Part Details for MPSA12 APM PBFREE
MPSA12 APM PBFREE CAD Models
MPSA12 APM PBFREE Part Data Attributes
|
MPSA12 APM PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
MPSA12 APM PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |