Part Details for MPS8050S-D-RTK/P by KEC
Overview of MPS8050S-D-RTK/P by KEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MPS8050S-D-RTK/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 25V 350mW 160100mA1V 1.5A NPN SOT-23 Bipolar (BJT) ROHS | 15767 |
|
$0.0084 / $0.0179 | Buy Now |
Part Details for MPS8050S-D-RTK/P
MPS8050S-D-RTK/P CAD Models
MPS8050S-D-RTK/P Part Data Attributes
|
MPS8050S-D-RTK/P
KEC
Buy Now
|
Compare Parts:
MPS8050S-D-RTK/P
KEC
|
Samacsys Manufacturer | KEC | |
Samacsys Modified On | 2024-03-11 02:09:49 |