Part Details for MPS73WGW by C&K
Overview of MPS73WGW by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPS73WGW
MPS73WGW CAD Models
MPS73WGW Part Data Attributes
|
MPS73WGW
C&K
Buy Now
Datasheet
|
Compare Parts:
MPS73WGW
C&K
PROXIMITY SENSOR-HALL EFFECT, CYLINDRICAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | unknown | |
Housing | PLASTIC | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,HALL EFFECT |