Datasheets
MPS6729 by:

Small Signal Amplifier PNP, TO-92 (TO-226) 1 WATT, 5000-BLKBX

Part Details for MPS6729 by onsemi

Overview of MPS6729 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MPS6729

MPS6729 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MPS6729 Part Data Attributes:

MPS6729 onsemi
Buy Now Datasheet
Compare Parts:
MPS6729 onsemi Small Signal Amplifier PNP, TO-92 (TO-226) 1 WATT, 5000-BLKBX
Pbfree Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code TO-92 (TO-226) 1 WATT
Package Description CASE 29-10, TO-226, 3 PIN
Pin Count 3
Manufacturer Package Code 29-10
Reach Compliance Code not_compliant
ECCN Code EAR99
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 50
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 50 MHz

Alternate Parts for MPS6729

This table gives cross-reference parts and alternative options found for MPS6729. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS6729, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MPS6729 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226 Texas Instruments MPS6729 vs MPS6729
MPS6729 TRANSISTOR 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226, BIP General Purpose Small Signal National Semiconductor Corporation MPS6729 vs MPS6729
MPS6729G Small Signal Amplifier PNP, TO-92 (TO-226) 1 WATT, 5000-BLKBX onsemi MPS6729 vs MPS6729G
Part Number Description Manufacturer Compare
MPSA56/D74Z-18 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 Texas Instruments MPS6729 vs MPSA56/D74Z-18
BC557B/D81Z 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments MPS6729 vs BC557B/D81Z
MPSA56/D27Z-J22Z 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 Texas Instruments MPS6729 vs MPSA56/D27Z-J22Z
BC307B Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, PNP, Silicon, Allegro MicroSystems LLC MPS6729 vs BC307B
BC557G/D27Z 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments MPS6729 vs BC557G/D27Z
BC557-9/D26Z 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments MPS6729 vs BC557-9/D26Z
BC307BRL1 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Motorola Mobility LLC MPS6729 vs BC307BRL1
MPSA56/D81Z-18 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 Texas Instruments MPS6729 vs MPSA56/D81Z-18
BC307BBU Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE PACKAGE-3 Fairchild Semiconductor Corporation MPS6729 vs BC307BBU
MPSA56/D81Z-J14Z 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 Texas Instruments MPS6729 vs MPSA56/D81Z-J14Z

MPS6729 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPS6729 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPS6729 by onsemi

  • Please alert me when MPS6729 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MPS6729 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPS6729 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MPS6729 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPS6729.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPS6729 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: