Part Details for MPS6566 APP TIN/LEAD by Central Semiconductor Corp
Overview of MPS6566 APP TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPS6566 APP TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPS6566 APP TIN/LE
|
Avnet Americas | Transistor GP BJT NPN 45V 100nA 3-Pin Through Hole TO-92 Ammo - Ammo Pack (Alt: MPS6566 APP TIN/LE) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.2318 / $0.2588 | Buy Now |
DISTI #
610-MPS6566-APP-TL
|
Mouser Electronics | Bipolar Transistors - BJT NPN 60Vcbo 45Vceo 5.0Vebo 10mA 3.5pF RoHS: Compliant | 0 |
|
$0.2250 / $0.2420 | Order Now |