Part Details for MPS6564 TIN/LEAD by Central Semiconductor Corp
Overview of MPS6564 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPS6564 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPS6564 TIN/LEAD
|
Avnet Americas | Transistor GP BJT NPN 45V 500nA 3-Pin Through Hole TO-92 Box - Boxed Product (Development Kits) (Alt: MPS6564 TIN/LEAD) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Container: Box | 0 |
|
$0.1421 / $0.1586 | Buy Now |
DISTI #
610-MPS6564-TL
|
Mouser Electronics | Bipolar Transistors - BJT NPN 20Vcbo 45Vceo 5.0Vebo 10mA 4.0pF RoHS: Compliant | 0 |
|
$0.1490 / $0.1640 | Order Now |