Part Details for MPS6560 TIN/LEAD by Central Semiconductor Corp
Overview of MPS6560 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPS6560 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPS6560 TIN/LEAD
|
Avnet Americas | Transistor GP BJT NPN 25V 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: MPS6560 TIN/LEAD) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Container: Box | 0 |
|
$0.1664 / $0.1858 | Buy Now |
DISTI #
610-MPS6560-TL
|
Mouser Electronics | Bipolar Transistors - BJT 25Vcbo 25Vceo 5.0Vebo 600mA 625mW RoHS: Compliant | 0 |
|
$0.1740 / $0.1920 | Order Now |
Part Details for MPS6560 TIN/LEAD
MPS6560 TIN/LEAD CAD Models
MPS6560 TIN/LEAD Part Data Attributes
|
MPS6560 TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
MPS6560 TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |