Part Details for MPS64RX-5000S by Kycon Inc
Results Overview of MPS64RX-5000S by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPS64RX-5000S Information
MPS64RX-5000S by Kycon Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MPS64RX-5000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-MPS64RX-5000S-ND
|
DigiKey | MOD PLUG 6P4C, SHIELDED ROUND SO Min Qty: 500 Lead time: 18 Weeks Container: - | Temporarily Out of Stock |
|
$1.3233 | Buy Now |
DISTI #
806-MPS64RX-5000S
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6P4C SHIELDED SOLID ROUND 50u RoHS: Compliant | 0 |
|
$1.2800 / $2.5600 | Order Now |
DISTI #
000000000001509438
|
Sager | Modular Connectors / Ethernet Connectors 6P4C SHIELDED SOLID ROUND 50u Min Qty: 1 | 0 |
|
$1.4100 / $1.8800 | Buy Now |
Part Details for MPS64RX-5000S
MPS64RX-5000S CAD Models
MPS64RX-5000S Part Data Attributes
|
MPS64RX-5000S
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
MPS64RX-5000S
Kycon Inc
4 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, CRIMP, PLUG, ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED | |
Body Breadth | 0.26 inch | |
Body Depth | 0.525 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | PLUG | |
Cable Types | ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD FLASH (50) | |
Contact Finish Termination | GOLD FLASH (50) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Manufacturer Series | MPS | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Shell Material | POLYCARBONATE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |