Part Details for MPS588-C by Panduit Corp
Overview of MPS588-C by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPS588-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J7051
|
Newark | Cat5E Rj45 Modular Plug, 8 Position, 1 Port, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Panduit MPS588-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$252.6500 / $285.2500 | Buy Now |
DISTI #
298-12774-ND
|
DigiKey | 8-POSITION, 8-WIRE, SHIELDED MOD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
641 In Stock |
|
$3.0428 / $3.3700 | Buy Now |
DISTI #
MPS588-C
|
Avnet Americas | 24-26 AWG, CATEGORY 5E, SHIELDED MODULAR - Bulk (Alt: MPS588-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6100 | Buy Now |
DISTI #
41J7051
|
Avnet Americas | 24-26 AWG, CATEGORY 5E, SHIELDED MODULAR - Boxed Product (Development Kits) (Alt: 41J7051) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
DISTI #
644-MPS588-C
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 24-26 AWG Cat 5e Shielded Modular RoHS: Compliant | 500 |
|
$2.8400 / $2.9600 | Buy Now |
DISTI #
70518628
|
RS | Modular Plug, 8-Position, Use with 24 AWG, Cat5e, Shielded, Clear, Pan-Plug | Panduit MPS588-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3000 / $2.9100 | RFQ |
DISTI #
PANMPS588-C
|
Heilind Electronics | CAT 5E SHIELDED INDUSTRIAL MODULAR PLUG, | Americas - 0 in Stock |
|
$2.5077 / $2.7167 | Buy Now |
|
Onlinecomponents.com | 8-position, 8-wire, shielded modular plug, for use with 24-26 AWG, Category 5e, shielded copper cable. RoHS: Compliant |
1001 In Stock 39100 Factory Stock |
|
$2.7400 / $2.8200 | Buy Now |
DISTI #
000000000001152535
|
Sager | Modular Connectors / Ethernet Connectors 24-26 AWG Cat 5e Shielded Modular Min Qty: 100 | 0 |
|
$2.8400 / $3.2400 | Buy Now |
DISTI #
C1S600800095901
|
Chip1Stop | Conn Modular Plug PL 8 POS 1.01mm Crimp ST Cable Mount 8 Terminal 1 Port Bag RoHS: Compliant | 33 |
|
$190.0000 / $236.0000 | Buy Now |
Part Details for MPS588-C
MPS588-C CAD Models
MPS588-C Part Data Attributes
|
MPS588-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
MPS588-C
Panduit Corp
Telecom and Datacom Connector, 8 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Additional Feature | PAN-PLUG | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |