Part Details for MPS5306 TRE PBFREE by Central Semiconductor Corp
Overview of MPS5306 TRE PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPS5306 TRE PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPS5306 TRE PBFREE
|
Avnet Americas | Transistor Darlington NPN 25V 3-Pin TO-92 T/R - Tape and Reel (Alt: MPS5306 TRE PBFREE) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1889 | Buy Now |
DISTI #
610-MPS5306TRE
|
Mouser Electronics | Darlington Transistors 300mA,25V Through-Hole Transistor-Small Signal (<=1A) NPN Darlington RoHS: Compliant | 0 |
|
$0.1990 / $0.2150 | Order Now |