There are no models available for this part yet.
Overview of MPS5-3-C10 by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1761MPS5-5#TRPBF | Analog Devices | 100mA, L N, LDO uP Regs in TSO | |
LT1761MPS5-1.8#TRMPBF | Analog Devices | 100mA, L N, LDO uP Regs in TSO | |
LTC6752MPS5#TRMPBF | Analog Devices | 280MHz, 2.9ns Comp Fam w/ R2R |
Price & Stock for MPS5-3-C10 by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72125796
|
RS | MANIFOLD POWER STRIP, ISONIC 4000 VALVES, 3 STATION, AC/DC, 10M CABLE | Bimba MPS5-3-C10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$217.0000 | RFQ |