Part Details for MPS4250ARLRM by onsemi
Results Overview of MPS4250ARLRM by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPS4250ARLRM Information
MPS4250ARLRM by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MPS4250ARLRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86122796
|
Verical | Trans GP BJT PNP 40V 0.05A 625000mW 3-Pin TO-92 Ammo Min Qty: 8153 Package Multiple: 1 Date Code: 0301 | Americas - 16000 |
|
$0.0460 | Buy Now |
DISTI #
86122106
|
Verical | Trans GP BJT PNP 40V 0.05A 625000mW 3-Pin TO-92 Ammo Min Qty: 8153 Package Multiple: 1 Date Code: 0501 | Americas - 14000 |
|
$0.0460 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 40V, PNP, TO-92 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 30000 |
|
$0.0368 / $0.0433 | Buy Now |
Part Details for MPS4250ARLRM
MPS4250ARLRM CAD Models
MPS4250ARLRM Part Data Attributes
|
MPS4250ARLRM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPS4250ARLRM
onsemi
40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 | |
Package Description | CASE 29-11, TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for MPS4250ARLRM
This table gives cross-reference parts and alternative options found for MPS4250ARLRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS4250ARLRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPS6523 | Micro Electronics Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | MPS4250ARLRM vs MPS6523 |
PN4250 | Micro Electronics Corporation | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92A, 3 PIN | MPS4250ARLRM vs PN4250 |
MPS6523 | Continental Device India Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | MPS4250ARLRM vs MPS6523 |
MPS6521D27Z | Texas Instruments | Check for Price | 100mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPS4250ARLRM vs MPS6521D27Z |
PN4250 | Crimson Semiconductor Inc | Check for Price | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | MPS4250ARLRM vs PN4250 |
MPS6523D27Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | MPS4250ARLRM vs MPS6523D27Z |
MPS6523-T/R | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 25 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | MPS4250ARLRM vs MPS6523-T/R |
MPS6523 | Semitronics Corp | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | MPS4250ARLRM vs MPS6523 |
MPS6523D26Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | MPS4250ARLRM vs MPS6523D26Z |