Part Details for MPS3563 by New Jersey Semiconductor Products Inc
Overview of MPS3563 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPS3563
MPS3563 CAD Models
MPS3563 Part Data Attributes
|
MPS3563
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
MPS3563
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 12V 0.05A 3-Pin TO-92 Bulk
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1500 MHz |